BETA Hex Screwdriver Bit, 9.53 mm Drive, 10 mm Tip, Hex Drive, 62mm Overall 1-Piece
- RS Stock No.:
- 225-7016
- Mfr. Part No.:
- 910ME 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 225-7016
- Mfr. Part No.:
- 910ME 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 62mm | |
| Drive Size | 9.53mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 62mm | ||
Drive Size 9.53mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 10 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 5 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
