BETA Screwdriver Bit, T40 Tip, Torx Drive, 50mm Overall 8-Piece

Subtotal (1 unit)*

€18.43

(exc. VAT)

€22.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.43

*price indicative

RS Stock No.:
225-5566
Mfr. Part No.:
910TX 40
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

T40

Number of Pieces

8

Overall Length

50mm

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

#N/A


The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T40.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy