BETA Hex Screwdriver Bit, 12.7 mm Drive, 12XL mm Tip, Hex Drive, 240mm Overall 1-Piece
- RS Stock No.:
- 225-5751
- Mfr. Part No.:
- 920ES-XL 12
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5751
- Mfr. Part No.:
- 920ES-XL 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 12XL mm | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | UNI 9326 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 12XL mm | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals UNI 9326 | ||
RoHS Status: Exempt
The BETA 920 ES series chrome plated special form socket driver for hexagon socket screws. The size of driver head is of 12XL mm.
chrome plated
1/2 inch female square drive
Related links
- BETA Tri-Wing Screwdriver Bit 9XL mm Tip 240mm Overall
- BETA Hex Ball End Screwdriver Bit 8XL mm Tip 240mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 6XL mm Tip 240mm Overall 1-Piece
- BETA Tri-Wing Screwdriver Bit 16XL mm Tip 240mm Overall
- BETA Tri-Wing Screwdriver Bit 11XL mm Tip 240mm Overall
- BETA Tri-Wing Screwdriver Bit 10XL mm Tip 240mm Overall
- BETA Tri-Wing Screwdriver Bit 14XL mm Tip 240mm Overall
