BETA Tri-Wing Screwdriver Bit, 11 mm Tip, 11 mm Tip, Hex Drive 1-Piece, 58mm Overall
- RS Stock No.:
- 225-5742
- Mfr. Part No.:
- 920ES 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 225-5742
- Mfr. Part No.:
- 920ES 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | 11 mm | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 11mm | |
| Drive Type | Hex | |
| Standards/Approvals | UNI 9326 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size 11 mm | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 11mm | ||
Drive Type Hex | ||
Standards/Approvals UNI 9326 | ||
RoHS Status: Exempt
The BETA 920 ES series chrome plated special form socket driver for hexagon socket screws. The size of driver head is of 11 mm.
chrome plated
1/2 inch female square drive
Related links
- BETA Tri-Wing Screwdriver Bit 11XL mm Tip 240mm Overall
- BETA Tri-Wing Screwdriver Bit 7 mm Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit 9 mm Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit 10 mm Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M5 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M16 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M9 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M12 Tip 58mm Overall
