BETA Screwdriver Bit, Slot Drive, 62mm Overall
- RS Stock No.:
- 225-5802
- Mfr. Part No.:
- 920LP 2X12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.65
(exc. VAT)
€22.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.65 |
*price indicative
- RS Stock No.:
- 225-5802
- Mfr. Part No.:
- 920LP 2X12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 62mm | |
| Drive Type | Slot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 62mm | ||
Drive Type Slot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920 LP series socket driver for slotted head screws. The size of bit head is 2 x 12 mm.
Chrome Plated
1/2 inch square drive
Related links
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit Slotted Drive, 62 mm Overall 1-Piece
- BETA Screwdriver Bit Slot Drive, 62mm Overall
- BETA Screwdriver Bit 54 mm Overall
- BETA Screwdriver Bit 28 mm Overall
- BETA Screwdriver Bit 25 mm Overall 8-Piece
- BETA Screwdriver Bit Slot Drive, 25 mm Overall
- BETA Screwdriver Bit Slot Drive, 28 mm Overall
