BETA Screwdriver Bit, 861LP Tip, Slot Drive, 25mm Overall
- RS Stock No.:
- 225-6433
- Mfr. Part No.:
- 861LP 1,2X8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.67 |
*price indicative
- RS Stock No.:
- 225-6433
- Mfr. Part No.:
- 861LP 1,2X8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 25mm | |
| Drive Size | 861LP | |
| Drive Type | Slot | |
| Standards/Approvals | ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 25mm | ||
Drive Size 861LP | ||
Drive Type Slot | ||
Standards/Approvals ISO 2351-1 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for slotted screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.2 x 8 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit 25 mm Overall 8-Piece
- BETA Screwdriver Bit Slot Drive, 28 mm Overall
- BETA Screwdriver Bit Slot Drive, 25mm Overall
- BETA Screwdriver Bit Hexagonal 25mm Overall
- BETA Screwdriver Bit Slot 25mm Overall
- BETA Screwdriver Bit Hexagonal 25mm Overall 8-Piece
- BETA Screwdriver Bit Slot Drive, 54 mm Overall
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
