BETA Screwdriver Bit, 910LP Tip, Slot Drive, 54mm Overall

Subtotal (1 unit)*

€17.25

(exc. VAT)

€21.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.25

*price indicative

RS Stock No.:
225-7014
Mfr. Part No.:
910LP 1,6X9
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Overall Length

54mm

Drive Size

910LP

Drive Type

Slot

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdriver bits for slotted head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.6 x 9 mm.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy