BETA Screwdriver Bit, PH0 Tip, Phillips, Hexagonal Drive, 25mm Overall
- RS Stock No.:
- 225-6450
- Mfr. Part No.:
- 861PH/C 0
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6450
- Mfr. Part No.:
- 861PH/C 0
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH0 | |
| Overall Length | 25mm | |
| Drive Type | Phillips, Hexagonal | |
| Standards/Approvals | ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH0 | ||
Overall Length 25mm | ||
Drive Type Phillips, Hexagonal | ||
Standards/Approvals ISO 2351-2 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for cross head Phillips screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 0.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Phillips 25 mm Overall
- BETA Screwdriver Bit Phillips 50 mm Overall
- BETA Screwdriver Bit 25 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- RS PRO Screwdriver Bit PH0 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PH2 Tip Hexagonal Drive, 400 mm Overall 1-Piece
- BETA Screwdriver Bit Hexagonal 50 mm Overall
- BETA Screwdriver Bit Cross 25mm Overall
