Bahco Screwdriver Bit, 1/4 in Hex Tip, PH2 Tip, Phillips, Hexagonal Drive, 400mm Overall 1-Piece
- RS Stock No.:
- 876-6332
- Mfr. Part No.:
- 8620XL-1P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.82 |
*price indicative
- RS Stock No.:
- 876-6332
- Mfr. Part No.:
- 8620XL-1P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Overall Length | 400mm | |
| Drive Size | 1/4 in Hex | |
| Drive Type | Phillips, Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Overall Length 400mm | ||
Drive Size 1/4 in Hex | ||
Drive Type Phillips, Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Hexagonal Bits
Bahco professional hex blades are long reach at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability they work perfectly as a partner with the ERGO driver range.
Features and Benefits
¼ in drive
Phosphated finish
Excellent for trade, industry or DIY
Material: High performance alloy steel
Pack of 1
Phillips, Pozidrive, Torx and Slotted options
Application Information
For all screw applications in trade and industry
Driver Bits
Related links
- Bahco Screwdriver Bit PH3 Tip Phillips Drive, 400 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips 25 mm Overall
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 152mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 70mm Overall 1-Piece
