BETA Screwdriver Bit, 1/4 in Tip, M6 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 225-6467
- Mfr. Part No.:
- 861RIBE 6
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-6467
- Mfr. Part No.:
- 861RIBE 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | M6 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size M6 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for ribe screws has been designed to satisfy end user's need for high performance and unique comfort. It is used for manual, electric and pneumatic drivers. It has size of M6.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit M6 Tip 25mm Overall
- BETA Screwdriver Bit M5 Tip 25mm Overall
- BETA Screwdriver Bit M7 Tip 25mm Overall
- BETA Screwdriver Bit M9 Tip 25mm Overall
- BETA Screwdriver Bit M8 Tip 25mm Overall
- Facom Screwdriver Bit M6 Tip 25mm Overall 1-Piece
- BETA Tri-Wing Screwdriver Bit M6 Tip 58mm Overall
- Wera Spline Screwdriver Bit Hex Drive, 25mm Overall 1-Piece
