Wera Spline Screwdriver Bit, M6 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 266-6174
- Mfr. Part No.:
- 05066160001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 266-6174
- Mfr. Part No.:
- 05066160001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | M6 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size M6 | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
860/1 XZN Multi-point bits, M 6 x 25 mm
The Wera high quality bits for recessed multi-point screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For multi-point screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Multi-point socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Spline Screwdriver Bit M5 Tip 25mm Overall
- Wera Spline Screwdriver Bit M8 Tip 25mm Overall
- Wera Spline Screwdriver Bit M10 Tip 25mm Overall
- Wera Spline Screwdriver Bit M4 Tip 25mm Overall
- Facom Screwdriver Bit M6 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit M6 Tip 25mm Overall
- Weller Xcelite Spline Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 70mm Overall 1-Piece
