BETA Screwdriver Bit, 6.35 mm Tip, T10 Tip, Torx Drive 1-Piece
- RS Stock No.:
- 225-6471
- Mfr. Part No.:
- 861RTX 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 225-6471
- Mfr. Part No.:
- 861RTX 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 1 | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 1 | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for tampered resistant torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of T10.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T10 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T20 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T45 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T27 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T25 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T40 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T10 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T10 Tip 25mm Overall 1-Piece
