BETA Screwdriver Bit, 6.35 mm Tip, T27 Tip, Torx Drive 1-Piece

Subtotal (1 unit)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.88

*price indicative

RS Stock No.:
225-6475
Mfr. Part No.:
861RTX 27
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

T27

Number of Pieces

1

Drive Size

6.35mm

Drive Type

Torx

Standards/Approvals

ISO 1173 C 6

RoHS Status: Exempt

The BETA screwdriver bits for tampered resistant torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of T27.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy