BETA Tri-Wing Screwdriver Bit, GR3 Tip, Hex Drive 3-Piece, 25mm Overall
- RS Stock No.:
- 225-6497
- Mfr. Part No.:
- 861TRW 3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.43
(exc. VAT)
€2.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.43 |
*price indicative
- RS Stock No.:
- 225-6497
- Mfr. Part No.:
- 861TRW 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | GR3 | |
| Number of Pieces | 3 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size GR3 | ||
Number of Pieces 3 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for tri-wing head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of 3.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 25mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 1-Piece, 25mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 5-Piece, 25mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 6-Piece, 25mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 4-Piece, 25mm Overall
- BETA Tri-Wing Screwdriver Bit M12L Tip 100mm Overall
- BETA Tri-Wing Screwdriver Bit M12 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M9 Tip 58mm Overall
