BETA Hex Screwdriver Bit, 6.35 mm Drive, 12 mm Tip, Hex Drive, 65mm Overall 1-Piece
- RS Stock No.:
- 225-6524
- Mfr. Part No.:
- 862F 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 225-6524
- Mfr. Part No.:
- 862F 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Overall Length | 65mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 E 6.3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Overall Length 65mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 E 6.3 | ||
RoHS Status: Exempt
#N/A
The BETA hexagon screwdriver bits has been designed to satisfy end user's need for high performance and unique comfort. It has size of 12 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 10 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5.5 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 13 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 12 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 9 mm Tip 65mm Overall 1-Piece
