BETA Hex Screwdriver Bit, 6.35 mm Drive, 7 mm Tip, Hex Drive, 65mm Overall 1-Piece
- RS Stock No.:
- 225-6528
- Mfr. Part No.:
- 862F 7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 225-6528
- Mfr. Part No.:
- 862F 7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Overall Length | 65mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 E 6.3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Overall Length 65mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 E 6.3 | ||
RoHS Status: Exempt
#N/A
The BETA hexagon screwdriver bits has been designed to satisfy end user's need for high performance and unique comfort. It has size of 7 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 10 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5.5 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 13 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 9 mm Tip 65mm Overall 1-Piece
- Wera Hex Screwdriver Bit 12 mm Tip 65mm Overall 1-Piece
