BETA Hex Screwdriver Bit, 6.35 mm Drive, 11 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 225-6697
- Mfr. Part No.:
- 882MSR 50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 225-6697
- Mfr. Part No.:
- 882MSR 50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 11 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 E 6.3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 11 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 E 6.3 | ||
RoHS Status: Exempt
#N/A
The BETA magnetic quick release bit holder for screwdrivers. It has length of 50 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 65mm Overall 1-Piece
- BETA Hex Screwdriver Bit 1/4 Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece
