BETA Hex Screwdriver Bit, 6.35 mm Drive, 11 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 225-6698
- Mfr. Part No.:
- 882MSR 75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.93
(exc. VAT)
€30.66
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.93 |
*price indicative
- RS Stock No.:
- 225-6698
- Mfr. Part No.:
- 882MSR 75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 11 mm | |
| Number of Pieces | 1 | |
| Overall Length | 75mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 E 6.3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 11 mm | ||
Number of Pieces 1 | ||
Overall Length 75mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 E 6.3 | ||
RoHS Status: Exempt
#N/A
The BETA magnetic quick release bit holder for screwdrivers. It has length of 75 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 75mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
