BETA Star Screwdriver Bit, 0.25 mm Tip, PT15 Tip, 28mm Overall
- RS Stock No.:
- 225-6838
- Mfr. Part No.:
- 900PT 15
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6838
- Mfr. Part No.:
- 900PT 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Star | |
| Product Type | Screwdriver Bit | |
| Size | PT15 | |
| Overall Length | 28mm | |
| Drive Size | 0.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Star | ||
Product Type Screwdriver Bit | ||
Size PT15 | ||
Overall Length 28mm | ||
Drive Size 0.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT15.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Star Screwdriver Bit PT25 Tip, 28mm Overall
- BETA Star Screwdriver Bit PT10 Tip 28mm Overall
- BETA Star Screwdriver Bit PT27 Tip 28mm Overall
- BETA Star Screwdriver Bit PT20 Tip 28mm Overall
- BETA Screwdriver Bit PT30 Tip 28mm Overall
- BETA Star Screwdriver Bit PT40 Tip 50mm Overall
- BETA 8 Pieces
- Facom Screwdriver Bit 28mm Overall 1-Piece
