BETA Star Screwdriver Bit, PT20 Tip, PT20 Tip, Socket Drive, 28mm Overall
- RS Stock No.:
- 225-6839
- Mfr. Part No.:
- 900PT 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.60 |
*price indicative
- RS Stock No.:
- 225-6839
- Mfr. Part No.:
- 900PT 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Star | |
| Size | PT20 | |
| Overall Length | 28mm | |
| Drive Size | PT20 | |
| Drive Type | Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Star | ||
Size PT20 | ||
Overall Length 28mm | ||
Drive Size PT20 | ||
Drive Type Socket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT20.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Star Screwdriver Bit PT10 Tip 28mm Overall
- BETA Star Screwdriver Bit PT27 Tip 28mm Overall
- BETA Star Screwdriver Bit PT25 Tip, 28mm Overall
- BETA Star Screwdriver Bit PT15 Tip, 28mm Overall
- BETA Screwdriver Bit PT30 Tip 28mm Overall
- BETA Star Screwdriver Bit PT40 Tip 50mm Overall
- BETA 8 Pieces
- BETA Screwdriver Bit Phillips 28mm Overall
