BETA Screwdriver Bit, 6.35 mm Tip, T20 Tip, Torx Drive, 12mm Overall 1-Piece
- RS Stock No.:
- 225-6848
- Mfr. Part No.:
- 900TX 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.39
(exc. VAT)
€17.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.39 |
*price indicative
- RS Stock No.:
- 225-6848
- Mfr. Part No.:
- 900TX 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 12mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 12mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T20.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T20 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T8 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip 28mm Overall 1-Piece
