BETA Screwdriver Bit, 12.7 mm Tip, T20 Tip, Torx Drive, 58mm Overall 1-Piece
- RS Stock No.:
- 226-4959
- Mfr. Part No.:
- 920TX 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 226-4959
- Mfr. Part No.:
- 920TX 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920TX series socket driver for torx head screws. The size of bit head is T20.
chrome-plated - burnished inserts
1/2 inch female square drive
Related links
- BETA Screwdriver Bit T20 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T55 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T45 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T50 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T20L Tip 120mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 58mm Overall 1-Piece
