BETA Screwdriver Bit, 12.7 mm Tip, T30 Tip, Torx Drive, 58mm Overall 1-Piece

Subtotal (1 unit)*

€18.22

(exc. VAT)

€22.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.22

*price indicative

RS Stock No.:
226-4962
Mfr. Part No.:
920TX 30
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

1

Overall Length

58mm

Drive Size

12.7mm

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

The BETA 920TX series socket driver for torx head screws. The size of bit head is T30.

chrome-plated - burnished inserts

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy