BETA Screwdriver Bit, 12.7 mm Tip, T60 Tip, Torx Drive 1-Piece

Subtotal (1 unit)*

€24.40

(exc. VAT)

€30.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.40

*price indicative

RS Stock No.:
226-4967
Mfr. Part No.:
920TX 60
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

T60

Number of Pieces

1

Drive Size

12.7mm

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

The BETA 920TX series socket driver for torx head screws. The size of bit head is T60.

chrome-plated - burnished inserts

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy