Facom Hex Bit Holder, 6.35 mm Drive, 5.5 mm Tip, Round Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 235-4523
- Mfr. Part No.:
- EF.6DM5.5L
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.32 |
*price indicative
- RS Stock No.:
- 235-4523
- Mfr. Part No.:
- EF.6DM5.5L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 5.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Round | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 5.5 mm | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Round | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Magnetic bits for hex head screws
Set of bit drivers for manual use or use with a driver.
1/4" grooved hex drive.
Magnetic screw positioning.
Length 70 mm.
Related links
- Facom Hex Bit Holder 8 mm Tip 70mm Overall 1-Piece
- Facom Hex Bit Holder 10 mm Tip 70mm Overall 1-Piece
- Facom Hex Bit Holder 13 mm Tip 70mm Overall 1-Piece
- Facom Hex Bit Holder 7 mm Tip 70mm Overall 1-Piece
- SAM Hex Bit Holder 5/16 in Tip 73mm Overall 1-Piece
- Wiha Hex Bit Holder 1/4 in Tip 66mm Overall 1-Piece
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
