Facom Hex Screwdriver Bit, 25 mm Drive, H5 Tip, 47.5mm Overall 2-Piece
- RS Stock No.:
- 235-8662
- Mfr. Part No.:
- ENH.105
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.26 |
*price indicative
- RS Stock No.:
- 235-8662
- Mfr. Part No.:
- ENH.105
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | H5 | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size H5 | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facoms 2 1/4 inch impact wrench bits for hexagon socket screws.
Size of 5 mm
Length of 25 mm
Related links
- Facom Hex Screwdriver Bit 8 mm Tip, 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 10mm Overall 1-Piece
