Facom Screwdriver Bit, 6.35 mm Tip, T27 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 236-0994
- Mfr. Part No.:
- EX.627
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 236-0994
- Mfr. Part No.:
- EX.627
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T27 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T27 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Long Star Bit Drivers
Long drive bits for manual use or use with a driver.
For Torx pattern screw heads.
1/4" grooved hex drive.
Length 70 mm.
Standards
ISO1173, DIN3126, NF ISO1173
Related links
- Facom Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 35 mm Overall 1-Piece
- RS PRO Screwdriver Bit T27 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T15 Tip 70 mm Overall 1-Piece
