Facom Screwdriver Bit, 6.35 mm Tip, T30 Tip, Torx Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 236-1028
- Mfr. Part No.:
- ENX.130
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.26 |
*price indicative
- RS Stock No.:
- 236-1028
- Mfr. Part No.:
- ENX.130
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ENX.130 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ENX.130 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENX.1 series pack of 2 impact flextorq torx screwdriver bits has size T30. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T20 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 35mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
