Facom Hex Screwdriver Bit, 7.94 mm Drive, 9.5 mm Tip, Hex Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 238-1972
- Mfr. Part No.:
- EH.203/8
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€39.97
(exc. VAT)
€49.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.97 | €7.994 |
*price indicative
- RS Stock No.:
- 238-1972
- Mfr. Part No.:
- EH.203/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 9.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 7.94mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 9.5 mm | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 7.94mm | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EH.2 screw bits series for countersunk hex head screws has a drive size of 5/16 inch and is used for manual screwing.
Hex size 3/8 inch
Related links
- Facom Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7.9 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 70mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 70mm Overall 1-Piece
