Facom Hex Screwdriver Bit, 6.35 mm Drive, 4 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-1987
- Mfr. Part No.:
- EH.604
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€54.66
(exc. VAT)
€67.23
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.66 | €10.932 |
*price indicative
- RS Stock No.:
- 238-1987
- Mfr. Part No.:
- EH.604
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EH.6 standard bits series for countersunk hex head screws has a drive size of 1/4 inch.
Hex size 4 mm
Related links
- Facom Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
