Facom Screwdriver Bit, 7.87 mm Tip, T25 Tip, Hex Drive, 35mm Overall 1-Piece
- RS Stock No.:
- 238-2016
- Mfr. Part No.:
- ENX.225
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€52.13
(exc. VAT)
€64.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.13 | €10.426 |
*price indicative
- RS Stock No.:
- 238-2016
- Mfr. Part No.:
- ENX.225
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 35mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 35mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENX.2 series screwdriver bit for torx screws. It is mainly used with impact screwdriver.
Burnt finish
Related links
- Facom Screwdriver Bit T25 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T55 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
