Facom Screwdriver Bit, 5/16→7.94 mm Tip, Impact Drive, 41mm Overall 1-Piece
- RS Stock No.:
- 238-2059
- Mfr. Part No.:
- ES.206.5
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€69.23
(exc. VAT)
€85.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.23 | €6.923 |
*price indicative
- RS Stock No.:
- 238-2059
- Mfr. Part No.:
- ES.206.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Blade Width | 6.5mm | |
| Drive Size | 5/16→7.94mm | |
| Blade Thickness | 1.2mm | |
| Drive Type | Impact | |
| Standards/Approvals | DIN ISO 2351- 1, NF ISO 2351-1, ISO 2351-1, NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Blade Width 6.5mm | ||
Drive Size 5/16→7.94mm | ||
Blade Thickness 1.2mm | ||
Drive Type Impact | ||
Standards/Approvals DIN ISO 2351- 1, NF ISO 2351-1, ISO 2351-1, NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ES.2 series standard bits for slotted head screws has drive size 5/16 inch.
Length 41 mm
Related links
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit M5 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
