Facom Screwdriver Bit, 6.35 mm Tip, 3 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2078
- Mfr. Part No.:
- ETORM.103
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€88.74
(exc. VAT)
€109.15
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.74 | €8.874 |
*price indicative
- RS Stock No.:
- 238-2078
- Mfr. Part No.:
- ETORM.103
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETOR series standard bits series 1 for torq set head screw has drive size of 1/4 inch and is used for manual screwing.
Hex size 3 mm
Related links
- Facom Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
