Facom Screwdriver Bit, 1/4→6.35 mm Tip, M4 Tip, Manual Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2101
- Mfr. Part No.:
- EV.104
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-2101
- Mfr. Part No.:
- EV.104
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | M4 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Manual | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size M4 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Manual | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EV.1 series standard bits series for XZN multiple teeth head screws has a drive size of 1/4 inch and is used for manual screwing.
Length 25 mm
Related links
- Facom Screwdriver Bit Multi 1.0 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 25mm Overall
- Facom Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M5 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
