Facom Screwdriver Bit, 6.35 mm Tip, TT30 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2166
- Mfr. Part No.:
- EXR.130L
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€58.54
(exc. VAT)
€72.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.54 | €11.708 |
*price indicative
- RS Stock No.:
- 238-2166
- Mfr. Part No.:
- EXR.130L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | TT30 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size TT30 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EXR.1 standard bits series for resistorx screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with resistorx specifications.
Long bits 70 mm are low cut for access to screws inserted in the wells
Length 70 mm
Related links
- Facom Screwdriver Bit TT30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit TT40 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit TT15 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit TT25 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit TT20 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 70mm Overall 1-Piece
