Facom Screwdriver Bit, 6.35 mm Tip, 1/4 in Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2176
- Mfr. Part No.:
- EXRP.130
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€92.93
(exc. VAT)
€114.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.93 | €9.293 |
*price indicative
- RS Stock No.:
- 238-2176
- Mfr. Part No.:
- EXRP.130
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EXRP.1 standard bits series for tamper resistant torx plus screws has dive size 1/4 inch and is used for manual screwing. It is compliant with tamper resistant torx plus specifications.
Length 25 mm
Related links
- Facom Screwdriver Bit 1/4 in Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit TT30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit IP30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit 1 mm Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 25mm Overall 1-Piece
