SAM Hexagon Driver Bit, 35 mm Tip
- RS Stock No.:
- 256-4675
- Mfr. Part No.:
- E-414-H5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.45 |
*price indicative
- RS Stock No.:
- 256-4675
- Mfr. Part No.:
- E-414-H5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hexagon | |
| Type | Impact Driver Bit | |
| Size | 35 mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hexagon | ||
Type Impact Driver Bit | ||
Size 35 mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact screwdriver bits box of 5 and has hex bit with a 5/16 square drive.
Suitable for residential and industrial application
Related links
- SAM Hexagon Driver Bit, 35 mm Tip
- SAM Torx Driver Bit, 35 mm Tip
- SAM Hexagon Driver Bit, 50 mm Tip
- SAM Slotted Driver Bit, 35 mm Tip
- SAM Phillips Driver Bit, 35 mm Tip
- SAM Phillips Driver Bit, 25 mm Tip
- SAM XZN Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 35 mm Overall
