SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip 5-Piece, 35mm Overall
- RS Stock No.:
- 209-203
- Mfr. Part No.:
- E-414-XZN10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 209-203
- Mfr. Part No.:
- E-414-XZN10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN10
The SAM Outillage box of 5 bits, featuring a 5/16 inch impact XZN design, is an essential addition to any toolkit. Crafted for durability and precision, these bits are designed to handle the toughest fastening jobs, ensuring compatibility with a wide range of applications. Each bit is engineered to deliver exceptional performance under high torque conditions, making them ideal for both professionals and DIY enthusiasts. The compact packaging allows for easy storage and transport, while the XZN pattern guarantees a secure fit in your impact driver.
Enhanced durability with premium construction
Secure fit with XZN pattern
Robust for heavy duty applications
Compact packaging for easy storage
Compatible with various impact drivers
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 1-Piece
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
