Wera Hex Bit Holder, 1/4 in Drive, 72 mm Tip, Hex Drive, 72mm Overall
- RS Stock No.:
- 266-5951
- Mfr. Part No.:
- 05053425001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.38
(exc. VAT)
€37.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.38 |
*price indicative
- RS Stock No.:
- 266-5951
- Mfr. Part No.:
- 05053425001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 72 mm | |
| Material | Stainless Steel | |
| Overall Length | 72mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 72 mm | ||
Material Stainless Steel | ||
Overall Length 72mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
899/3/1 Universal Bit Holder, 1/4" x 72 mm
The Wera universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. 5.5 mm, suitable for power screwdrivers with take-up as per DIN ISO 1173-B 5.5.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve, retaining ring and strong permanent magnet
5,5 mm hexagon drive (Wera connecting series 3)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve, retaining ring, and strong permanent magnet Drive 5.5 mm hexagon, suitable for power tools with DIN ISO 1173-B 5,5 receiver
Related links
- Wera Hex Bit Holder 50 mm Tip 50mm Overall
- Wera Hex Bit Holder 52 mm Tip 152mm Overall
- Wera Hex Bit Holder 77 mm Tip 77mm Overall
- Wera Hex Bit Holder 75 mm Tip 75mm Overall
- Wera Hex Bit Holder 100 mm Tip 100mm Overall
- Wera Hex Bit Holder 57 mm Tip 57mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65mm Overall 1-Piece
