Wera Hex Screwdriver Bit, 5/16 in Hexagon drive Drive, 30 mm Tip, Hex-Plus Drive, 30mm Overall
- RS Stock No.:
- 266-5997
- Mfr. Part No.:
- 05057530001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 266-5997
- Mfr. Part No.:
- 05057530001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 30 mm | |
| Overall Length | 30mm | |
| Drive Size | 5/16 in Hexagon drive | |
| Drive Type | Hex-Plus | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 30 mm | ||
Overall Length 30mm | ||
Drive Size 5/16 in Hexagon drive | ||
Drive Type Hex-Plus | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/2 Z Bits, 10 x 30 mm
The Tough viscous Wera bits for hexagon socket screws for universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
5/16" hexagon drive (Wera connecting series 2)
Application:
Hexagon socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Hex-Plus, tough, for universal use
Related links
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 52 mm Tip 152mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
