Wera Hex Screwdriver Bit, 4 mm Drive, 30 mm Tip, Hex-Plus Drive, 30mm Overall
- RS Stock No.:
- 266-5992
- Mfr. Part No.:
- 05057510001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.96 |
*price indicative
- RS Stock No.:
- 266-5992
- Mfr. Part No.:
- 05057510001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 30 mm | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hex-Plus | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 30 mm | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hex-Plus | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/2 Z Bits, 4 x 30 mm
The Tough viscous Wera bits for hexagon socket screws for universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
5/16" hexagon drive (Wera connecting series 2)
Application:
Hexagon socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Hex-Plus, tough, for universal use
Related links
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hexagon Screwdriver Bit TX 4 Tip 30mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 0.9 mm Tip 30mm Overall 1-Piece
