Wera Square Screwdriver Bit, 1/4 in (Hexagon) Tip, 25 mm Tip, Hex Drive 10-Piece, 25mm Overall
- RS Stock No.:
- 266-6016
- Mfr. Part No.:
- 05071228001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€50.85
(exc. VAT)
€62.55
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.85 |
*price indicative
- RS Stock No.:
- 266-6016
- Mfr. Part No.:
- 05071228001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/1 IMP DC DIY Impaktor square head socket bits, # 2 x 25 mm, 10 pieces
The Wera high quality bits for square socket screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for square head socket screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
Tak
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance
Related links
- Wera Square Screwdriver Bit 25 mm Tip 25mm Overall
- Wera Square Screwdriver Bit 25 mm Tip 25 mm Overall 20-Piece
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
