Wera Square Screwdriver Bit, 2 x 25 mm Drive, 25 mm Tip, Hex Drive, 25mm Overall 20-Piece
- RS Stock No.:
- 266-6049
- Mfr. Part No.:
- 05057790001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 266-6049
- Mfr. Part No.:
- 05057790001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 25 mm | |
| Number of Pieces | 20 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 2 x 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 25 mm | ||
Number of Pieces 20 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 2 x 25mm | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Box 20 V Robertson, # 2 x 25 mm, 20 pieces
The Wera high quality bits for square recessed screws in a practical Bit-Box. Tough viscous for universal use; 1/4" hex, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for square head socket screws
V bits for square recess screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
In practical Bit-Box for simple removal
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use, with holding function
Related links
- Wera Square Screwdriver Bit 25 mm Tip 25mm Overall
- Wera Square Screwdriver Bit SQ2 Tip 25mm Overall
- Wera Square Screwdriver Bit 25 mm Tip 25mm Overall
- Facom Hex Screwdriver Bit 25 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TX 25 Tip 25mm Overall
- Wera Driver Bit TX 25 Tip 25mm Overall
- Wera Driver Bit 25 mm Tip 25mm Overall
- CK Screwdriver Bit T25 Tip 25mm Overall 1-Piece
