Wera Driver Bit, 1/4 in Tip, PH1 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 266-6054
- Mfr. Part No.:
- 05059550001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.28 |
*price indicative
- RS Stock No.:
- 266-6054
- Mfr. Part No.:
- 05059550001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 BTZ bits, PH 1 x 50 mm
The Wera BiTorsion bits for Phillips screws with elastic Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous for universal use; ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design BiTorsion for long service life, extra-tough, for universal use. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ3 Tip 50mm Overall 1-Piece
- Wera Driver Bit PZ2 mm Tip 50mm Overall 1-Piece
- Wera Driver Bit 25 IPR Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Wera Driver Bit 50 mm Tip 50mm Overall 2-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Wera Driver Bit 7 IP Tip 50mm Overall
- Wera Driver Bit PZ2 Tip 50mm Overall
