Wera Screwdriver Bit, 1/4 in Tip, PH1 Tip, Phillips Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7518
- Mfr. Part No.:
- 05135532001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 875-7518
- Mfr. Part No.:
- 05135532001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN ISO 1173-F 6.3, JCIS 0 (Japanese Camera Industrial Standard) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals DIN ISO 1173-F 6.3, JCIS 0 (Japanese Camera Industrial Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Phillips Head, 1/4-Inch Hexagon Drive - 851/4 J Series - 05135532001
Get the job done quickly and professionally with this screwdriver bit from Wera. Its Phillips head is optimised for PH1-sized screws, such as those found in digital cameras and other photography equipment. The metal is tough and ductile, meaning it drives fasteners into hard materials with ease. It also means the tip won't shatter in the fastener, allowing you to carry out regular maintenance tasks using the same fixings each time.
Features & Benefits
• Notched shaft locks in place in the driver
• Overall length of 50mm for versatile use
• 1/4-inch hexagon drive fits tools from brands including Bosch, Black & Decker, Atlas-Copco and Biax
Applications
• Audiovisual installations
• Machine building
• Automotive servicing
• Repair workshops
Can I use this bit with a power screwdriver?
Yes, you can use this accessory with both power and hand-driven screwdrivers.
Related links
- Facom Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PH0 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PH00 Tip 50mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- Bahco Screwdriver Bit PH1 Tip 36 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
