Wera Driver Bit, 1/4 in (Hexagon) Tip, TX 20 Tip, Hex Drive, 70mm Overall
- RS Stock No.:
- 266-6087
- Mfr. Part No.:
- 05060142001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 266-6087
- Mfr. Part No.:
- 05060142001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 20 | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 20 | ||
Overall Length 70mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 Z TORX BO bits with bore hole, TX 20 x 70 mm
The Wera premium bits for TORX socket screws. TORX BO screws have a protruding pin in their drive profile. This prevents unauthorized loosening, as these screws cannot be operated with "normal" TORX tools. Only special TORX BO tools have a bore which can mount the pin. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws with securing pin
TORX® bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX® socket screws with safety pin (BO = with bore hole) Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design TORX® with bore hole, tough, for universal use
Related links
- Wera Driver Bit TX 20 Tip 25mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall 10-Piece
- Wera Driver Bit 20 IP Tip 70mm Overall
- Wera Driver Bit TX 10 Tip 70mm Overall
- Wera Driver Bit TX 8 Tip 70mm Overall
- Wera Driver Bit TX 27 Tip 70mm Overall
- Wera Driver Bit TX 25 Tip 70mm Overall
- Wera Driver Bit TX 30 Tip 70mm Overall
