Wera Driver Bit, 1/4 in Tip, 20 IP Tip, Hex Drive, 70mm Overall
- RS Stock No.:
- 266-6640
- Mfr. Part No.:
- 05134688001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 266-6640
- Mfr. Part No.:
- 05134688001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 20 IP | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 20 IP | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IP TORX PLUS bits, 20 IP x 70 mm
The Wera high quality bits for recessed TORX PLUS® screws. TORX PLUS® profile in comparison to normal TORX profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screw driving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 20 IP Tip, Hex Drive
- Wera Driver Bit 10 IP Tip 70mm Overall
- Wera Driver Bit Hex Drive, 89mm Overall
- Wera Driver Bit TX 20 Tip 70mm Overall
- Wera Driver Bit 70 mm Tip 70mm Overall
- Wera Driver Bit PZ3 Tip 70mm Overall
- Wera Driver Bit 8 IP Tip 70mm Overall
- Wera Driver Bit 15 IP Tip 70mm Overall
