Wera Hex Screwdriver Bit, 1/4 in Hexagon Drive Drive, 50 mm Tip, 50mm Overall

Subtotal (1 unit)*

€9.97

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.97

*price indicative

RS Stock No.:
266-6133
Mfr. Part No.:
05060427001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

50 mm

Overall Length

50mm

Drive Size

1/4 in Hexagon Drive

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

869/4 Nutsetters, 12 x 50 mm


The Wera nutsetters has non-magnetic design. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Nutsetter for hexagon head screws

Non-magnetic design

Metric

1/4" hexagon drive

Application:


Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy