Wera Hex Screwdriver Bit, 1/4 in (Hexagon) Drive, 50 mm Tip, Hexagonal Drive, 50mm Overall
- RS Stock No.:
- 266-6151
- Mfr. Part No.:
- 05221110001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 266-6151
- Mfr. Part No.:
- 05221110001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hexagonal | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hexagonal | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 M Nutsetters, magnetic, 5/16" x 50 mm
The Wera imperial nutsetter for hexagon head screws. Comes with a strong permanent magnet. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Strong permanent magnet
Imperial
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Strong permanent magnet
Related links
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
