Wera Hex Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6136
- Mfr. Part No.:
- 05060409001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
- RS Stock No.:
- 266-6136
- Mfr. Part No.:
- 05060409001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Material | Non-Magnetic | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Material Non-Magnetic | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 Nutsetters, 1/4" x 50 mm
The Wera nutsetters has non-magnetic design. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Non-magnetic design
Imperial
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic
Related links
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
